+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1241

Terminal: flat; 4.8mm; 0.5mm; male; M2,5; double; screw; brass

Manufacturer: KEYSTONE

Manufacturer part number:
1241
TME Symbol:
KEYS1241

Specification

Manufacturer
KEYSTONE
Type of terminal
flat
Width
4.8mm
Thickness
0.5mm
Kind of terminal
male
Hole for screw
M2,5
Ferrule variant
double
Mechanical mounting
screw
Contact material
brass
Contact plating
tinned
Mounting hole diameter
2.5mm
Spatial orientation
angled 45°
Gross weight0.546 g
Certificates
See other products in this category: Solder terminals PCB mount KEYSTONE,
*
1241
0 in TME stock
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
Net price for quantities from 2000 pcs - 0.17 USDGross price for quantities from 2000 pcs - 0.17 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Packaging method by the manufacturerBag = 200 pcs