+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1265

Terminal: flat; 6.4mm; 0.8mm; male; THT; brass; tinned; angled 90°

Manufacturer: KEYSTONE

Manufacturer part number:
1265
TME Symbol:
KEYS1265

Specification

Manufacturer
KEYSTONE
Type of terminal
flat
Width
6.4mm
Thickness
0.8mm
Kind of terminal
male
Electrical mounting
THT
Contact material
brass
Contact plating
tinned
Overall length
25mm
Spatial orientation
angled 90°
Terminal pitch
7.9mm
Gross weight1.24 g
See other products in this category: Solder terminals PCB mount KEYSTONE,
*
1265
0 in TME stock
Net price for quantities from 100 pcs - 0.46 USDGross price for quantities from 100 pcs - 0.46 USD
Net price for quantities from 500 pcs - 0.39 USDGross price for quantities from 500 pcs - 0.39 USD
Net price for quantities from 1000 pcs - 0.38 USDGross price for quantities from 1000 pcs - 0.38 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.