+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1452A

Screwed spacer sleeve; 9.53mm; Int.thread: UNC8-32; hexagonal


Manufacturer: KEYSTONE

Manufacturer part number:
1452A
TME Symbol:
KEYS1452A

Specification

Manufacturer
KEYSTONE
Type of spacer
screwed spacer sleeve
Spacer length
9.53mm
Internal thread
UNC8-32
Sleeve shape
hexagonal
Material
brass
Plating material
zinc
Spanner size
9.53mm
Mechanical elements features
with internal threaded hole on both ends
Spanner size - inch
3/8"
Gross weight4.4 g
Certificates
See other products in this category: Metal Spacers KEYSTONE,
*
1452A
0 in TME stock
Net price for quantities from 10 pcs - 1.30 USDGross price for quantities from 10 pcs - 1.30 USD
Net price for quantities from 50 pcs - 1.17 USDGross price for quantities from 50 pcs - 1.17 USD
Net price for quantities from 100 pcs - 1.03 USDGross price for quantities from 100 pcs - 1.03 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.