+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1452D

Screwed spacer sleeve; 19.05mm; Int.thread: UNC8-32; hexagonal


Manufacturer: KEYSTONE

Manufacturer part number:
1452D
TME Symbol:
KEYS1452D

Specification

Manufacturer
KEYSTONE
Type of spacer
screwed spacer sleeve
Spacer length
19.05mm
Internal thread
UNC8-32
Sleeve shape
hexagonal
Material
brass
Plating material
zinc
Spanner size
9.53mm
Mechanical elements features
with internal threaded hole on both ends
Spanner size - inch
3/8"
Gross weight4.4 g
Certificates
See other products in this category: Metal Spacers KEYSTONE,
*
1452D
0 in TME stock
Net price for quantities from 10 pcs - 1.85 USDGross price for quantities from 10 pcs - 1.85 USD
Net price for quantities from 50 pcs - 1.67 USDGross price for quantities from 50 pcs - 1.67 USD
Net price for quantities from 100 pcs - 1.45 USDGross price for quantities from 100 pcs - 1.45 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.