+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1454E

Spacer sleeve; 25.4mm; cylindrical; brass; nickel; Øint: 3.05mm


Manufacturer: KEYSTONE

Manufacturer part number:
1454E
TME Symbol:
KEYS1454E

Specification

Manufacturer
KEYSTONE
Type of spacer
spacer sleeve
Spacer length
25.4mm
Sleeve shape
cylindrical
Material
brass
Plating material
nickel
Outside diameter
6.35mm
Internal diameter
3.05mm
Gross weight4.4 g
Certificates
See other products in this category: Metal Spacers KEYSTONE,
*
1454E
0 in TME stock
Net price for quantities from 10 pcs - 1.01 USDGross price for quantities from 10 pcs - 1.01 USD
Net price for quantities from 50 pcs - 0.92 USDGross price for quantities from 50 pcs - 0.92 USD
Net price for quantities from 100 pcs - 0.80 USDGross price for quantities from 100 pcs - 0.80 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.