+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1664

Spacer sleeve; 12.7mm; cylindrical; brass; nickel; Øint: 4.98mm


Manufacturer: KEYSTONE

Manufacturer part number:
1664
TME Symbol:
KEYS1664

Specification

Manufacturer
KEYSTONE
Type of spacer
spacer sleeve
Spacer length
12.7mm
Sleeve shape
cylindrical
Material
brass
Plating material
nickel
Outside diameter
7.92mm
Internal diameter
4.98mm
Gross weight3.19 g
Certificates
See other products in this category: Metal Spacers KEYSTONE,
*
1664
41 in TME stock
Net price for quantities from 10 pcs - 1.86 USDGross price for quantities from 10 pcs - 1.86 USD
Net price for quantities from 50 pcs - 1.75 USDGross price for quantities from 50 pcs - 1.75 USD
Net price for quantities from 100 pcs - 1.57 USDGross price for quantities from 100 pcs - 1.57 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 50 pcs