+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1692D

Screwed spacer sleeve; 19.05mm; Int.thread: UNC8-32; cylindrical


Manufacturer: KEYSTONE

Manufacturer part number:
1692D
TME Symbol:
KEYS1692D

Specification

Manufacturer
KEYSTONE
Type of spacer
screwed spacer sleeve
Spacer length
19.05mm
Internal thread
UNC8-32
Sleeve shape
cylindrical
Material
brass
Plating material
zinc
Gross weight4.3 g
Certificates
See other products in this category: Metal Spacers KEYSTONE,
*
1692D
0 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product for special order