+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1797D

Screwed spacer sleeve; 9.53mm; Int.thread: UNC2-56; hexagonal

Manufacturer: KEYSTONE

Manufacturer part number:
1797D
TME Symbol:
KEYS1797D

Specification

Manufacturer
KEYSTONE
Type of spacer
screwed spacer sleeve
Spacer length
9.53mm
Internal thread
UNC2-56
Sleeve shape
hexagonal
Material
aluminium
Spanner size
3.96mm
Mechanical elements features
with internal threaded hole on both ends
Spanner size - inch
5/32"
Gross weight4.3 g
Certificates
See other products in this category: Metal Spacers KEYSTONE,
*
1797D
0 in TME stock
Net price for quantities from 10 pcs - 0.87 USDGross price for quantities from 10 pcs - 0.87 USD
Net price for quantities from 50 pcs - 0.76 USDGross price for quantities from 50 pcs - 0.76 USD
Net price for quantities from 100 pcs - 0.68 USDGross price for quantities from 100 pcs - 0.68 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.