+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1801A

Screwed spacer sleeve; 4.75mm; Int.thread: UNC2-56; cylindrical


Manufacturer: KEYSTONE

Manufacturer part number:
1801A
TME Symbol:
KEYS1801A

Specification

Manufacturer
KEYSTONE
Type of spacer
screwed spacer sleeve
Spacer length
4.75mm
Internal thread
UNC2-56
Sleeve shape
cylindrical
Material
aluminium
Gross weight4.3 g
Certificates
See other products in this category: Metal Spacers KEYSTONE,
*
1801A
0 in TME stock
Net price for quantities from 10 pcs - 0.70 USDGross price for quantities from 10 pcs - 0.70 USD
Net price for quantities from 50 pcs - 0.62 USDGross price for quantities from 50 pcs - 0.62 USD
Net price for quantities from 100 pcs - 0.55 USDGross price for quantities from 100 pcs - 0.55 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.