+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

201

Holder; D,R20; Batt.no: 6; PCB,screw; soldering lugs,solder lugs


Manufacturer: KEYSTONE

Manufacturer part number:
201
TME Symbol:
KEYS201

Specification

Manufacturer
KEYSTONE
Type of battery accessory
holder
Cell size
D, R20
Number of batteries
6
Mounting
PCB, screw
Leads
soldering lugs, solder lugs
Body material
brass
Material
aluminium
Gross weight6.5 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
201
0 in TME stock
Net price for quantities from 50 pcs - 17.12 USDGross price for quantities from 50 pcs - 17.12 USD
Net price for quantities from 100 pcs - 16.05 USDGross price for quantities from 100 pcs - 16.05 USD
Net price for quantities from 500 pcs - 14.99 USDGross price for quantities from 500 pcs - 14.99 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.