+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2033

Spacer sleeve; 22.23mm; cylindrical; brass; nickel; Øint: 4.32mm


Manufacturer: KEYSTONE

Manufacturer part number:
2033
TME Symbol:
KEYS2033

Specification

Manufacturer
KEYSTONE
Type of spacer
spacer sleeve
Spacer length
22.23mm
Sleeve shape
cylindrical
Material
brass
Plating material
nickel
Outside diameter
6.35mm
Internal diameter
4.32mm
Gross weight4.4 g
Certificates
See other products in this category: Metal Spacers KEYSTONE,
*
2033
0 in TME stock
Net price for quantities from 10 pcs - 1.09 USDGross price for quantities from 10 pcs - 1.09 USD
Net price for quantities from 50 pcs - 0.98 USDGross price for quantities from 50 pcs - 0.98 USD
Net price for quantities from 100 pcs - 0.86 USDGross price for quantities from 100 pcs - 0.86 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.