+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2066

Screw; UNC 4-40; UNC4-40x11.1; Head: knurled; steel; black finish

Manufacturer: KEYSTONE

Manufacturer part number:
2066
TME Symbol:
KEYS2066

Specification

Manufacturer
KEYSTONE
Type of mounting element
screw
Thread
UNC 4-40
Length
11.1mm
Kind of head
knurled
Kind of cut
none
Material
steel
Plating material
black finish
Thread length
6.35mm
Gross weight0.07 g
Certificates
See other products in this category: Bolts KEYSTONE,
*
2066
0 in TME stock
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Product for special order