+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2070

Screw; UNC 4-40; UNC4-40x13.11; Head: knurled; steel; nickel

Manufacturer: KEYSTONE

Manufacturer part number:
2070
TME Symbol:
KEYS2070

Specification

Manufacturer
KEYSTONE
Type of mounting element
screw
Thread
UNC 4-40
Length
13.11mm
Kind of head
knurled
Kind of cut
none
Material
steel
Plating material
nickel
Thread length
5.54mm
Gross weight0.07 g
Certificates
See other products in this category: Bolts KEYSTONE,
*
2070
0 in TME stock
Net price for quantities from 50 pcs - 2.53 USDGross price for quantities from 50 pcs - 2.53 USD
Net price for quantities from 100 pcs - 2.24 USDGross price for quantities from 100 pcs - 2.24 USD
Net price for quantities from 500 pcs - 1.98 USDGross price for quantities from 500 pcs - 1.98 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.