+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2103

Holder; 1/2AA; Batt.no: 1; PCB,THM; for PCB; plastic; aluminium


Manufacturer: KEYSTONE

Manufacturer part number:
2103
TME Symbol:
KEYS2103

Specification

Manufacturer
KEYSTONE
Type of battery accessory
holder
Cell size
1/2AA
Number of batteries
1
Mounting
PCB, THM
Leads
for PCB
Body material
plastic
Material
aluminium
Gross weight6.5 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
2103
0 in TME stock
Net price for quantities from 100 pcs - 4.65 USDGross price for quantities from 100 pcs - 4.65 USD
Net price for quantities from 200 pcs - 4.14 USDGross price for quantities from 200 pcs - 4.14 USD
Net price for quantities from 500 pcs - 3.61 USDGross price for quantities from 500 pcs - 3.61 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.