+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2175

Holder; D,R20; Batt.no: 1; on panel; solder lugs; phenolic


Manufacturer: KEYSTONE

Manufacturer part number:
2175
TME Symbol:
KEYS2175

Specification

Manufacturer
KEYSTONE
Type of battery accessory
holder
Cell size
D, R20
Number of batteries
1
Mounting
on panel
Leads
solder lugs
Body material
phenolic
Material
stainless steel, steel
Gross weight16.9 g

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
2175
0 in TME stock
Net price for quantities from 50 pcs - 4.66 USDGross price for quantities from 50 pcs - 4.66 USD
Net price for quantities from 100 pcs - 4.37 USDGross price for quantities from 100 pcs - 4.37 USD
Net price for quantities from 200 pcs - 3.93 USDGross price for quantities from 200 pcs - 3.93 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.