+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2182

Holder; AA,R6; Batt.no: 4; screw,SMT; soldering lugs,solder lugs


Manufacturer: KEYSTONE

Manufacturer part number:
2182
TME Symbol:
KEYS2182

Specification

Manufacturer
KEYSTONE
Type of battery accessory
holder
Cell size
AA, R6
Number of batteries
4
Mounting
screw, SMT
Leads
soldering lugs, solder lugs
Body material
brass
Material
steel
Gross weight6.5 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
2182
0 in TME stock
Net price for quantities from 1 pcs - 12.21 USDGross price for quantities from 1 pcs - 12.21 USD
Net price for quantities from 50 pcs - 10.81 USDGross price for quantities from 50 pcs - 10.81 USD
Net price for quantities from 500 pcs - 9.46 USDGross price for quantities from 500 pcs - 9.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.