+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2191

Holder; AA,R6; Batt.no: 3; on panel,screw; soldering lugs; black


Manufacturer: KEYSTONE

Manufacturer part number:
2191
TME Symbol:
KEYS2191

Specification

Manufacturer
KEYSTONE
Type of battery accessory
holder
Cell size
AA, R6
Number of batteries
3
Mounting
on panel, screw
Leads
soldering lugs, solder lugs
Colour
black
Material
steel
Gross weight6.5 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
2191
0 in TME stock
Net price for quantities from 1 pcs - 5.85 USDGross price for quantities from 1 pcs - 5.85 USD
Net price for quantities from 50 pcs - 5.21 USDGross price for quantities from 50 pcs - 5.21 USD
Net price for quantities from 500 pcs - 4.55 USDGross price for quantities from 500 pcs - 4.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.