+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2402

Screw; UNC 4-40; UNC4-40x11.1; Head: knurled,cheese head


Manufacturer: KEYSTONE

Manufacturer part number:
2402
TME Symbol:
KEYS2402

Specification

Manufacturer
KEYSTONE
Type of mounting element
screw
Thread
UNC 4-40
Length
11.1mm
Kind of head
cheese head, knurled
Kind of cut
none
Head height
4.8mm
Head diameter
7.9mm
Gross weight0.07 g
Certificates
See other products in this category: Bolts KEYSTONE,
*
2402
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 1.78 USDGross price for quantities from 100 pcs - 1.78 USD
Net price for quantities from 500 pcs - 1.61 USDGross price for quantities from 500 pcs - 1.61 USD
Net price for quantities from 1500 pcs - 1.42 USDGross price for quantities from 1500 pcs - 1.42 USD