+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2409

Screw; UNC 8-32; UNC8-32x11.1; Head: knurled,cheese head

Manufacturer: KEYSTONE

Manufacturer part number:
2409
TME Symbol:
KEYS2409

Specification

Manufacturer
KEYSTONE
Type of mounting element
screw
Thread
UNC 8-32
Length
11.1mm
Kind of head
cheese head, knurled
Kind of cut
none
Head height
4.8mm
Head diameter
9.5mm
Gross weight0.07 g
Certificates
See other products in this category: Bolts KEYSTONE,
*
2409
0 in TME stock
No. of pieces (Multiplicity: 100)
Product for special order