+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2417

Screw; UNC 6-32; UNC6-32x16.7; Head: cheese head; slotted

Manufacturer: KEYSTONE

Manufacturer part number:
2417
TME Symbol:
KEYS2417

Specification

Manufacturer
KEYSTONE
Type of mounting element
screw
Thread
UNC 6-32
Length
16.7mm
Kind of head
cheese head
Kind of cut
slotted
Material
stainless steel
Head height
3.17mm
Head diameter
7.14mm
Gross weight0.07 g
Certificates
See other products in this category: Bolts KEYSTONE,
*
2417
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Product for special order