+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2418

Screw; UNC 8-32; UNC8-32x16.7; Head: cheese head; slotted

Manufacturer: KEYSTONE

Manufacturer part number:
2418
TME Symbol:
KEYS2418

Specification

Manufacturer
KEYSTONE
Type of mounting element
screw
Thread
UNC 8-32
Length
16.7mm
Kind of head
cheese head
Kind of cut
slotted
Material
stainless steel
Head height
3.96mm
Head diameter
7.92mm
Gross weight0.07 g
Certificates
See other products in this category: Bolts KEYSTONE,
*
2418
0 in TME stock
Net price for quantities from 100 pcs - 2.76 USDGross price for quantities from 100 pcs - 2.76 USD
Net price for quantities from 500 pcs - 2.47 USDGross price for quantities from 500 pcs - 2.47 USD
Net price for quantities from 1000 pcs - 2.16 USDGross price for quantities from 1000 pcs - 2.16 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.