+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2420

Screw; UNC 8-32; UNC8-32x19.8; Head: cheese head; slotted

Manufacturer: KEYSTONE

Manufacturer part number:
2420
TME Symbol:
KEYS2420

Specification

Manufacturer
KEYSTONE
Type of mounting element
screw
Thread
UNC 8-32
Length
19.8mm
Kind of head
cheese head
Kind of cut
slotted
Material
stainless steel
Head height
3.96mm
Head diameter
7.92mm
Gross weight0.07 g
Certificates
See other products in this category: Bolts KEYSTONE,
*
2420
0 in TME stock
Net price for quantities from 100 pcs - 4.17 USDGross price for quantities from 100 pcs - 4.17 USD
Net price for quantities from 500 pcs - 3.70 USDGross price for quantities from 500 pcs - 3.70 USD
Net price for quantities from 1000 pcs - 3.21 USDGross price for quantities from 1000 pcs - 3.21 USD
No. of pieces (Multiplicity: 100)