+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2423

Screw; UNC 4-40; UNC4-40x9.5; Head: cheese head; slotted

Manufacturer: KEYSTONE

Manufacturer part number:
2423
TME Symbol:
KEYS2423

Specification

Manufacturer
KEYSTONE
Type of mounting element
screw
Thread
UNC 4-40
Length
9.5mm
Kind of head
cheese head
Kind of cut
slotted
Material
stainless steel
Head height
3.2mm
Head diameter
6.4mm
Gross weight0.07 g
Certificates
See other products in this category: Bolts KEYSTONE,
*
2423
0 in TME stock
Net price for quantities from 100 pcs - 2.27 USDGross price for quantities from 100 pcs - 2.27 USD
Net price for quantities from 500 pcs - 2.00 USDGross price for quantities from 500 pcs - 2.00 USD
Net price for quantities from 1000 pcs - 1.77 USDGross price for quantities from 1000 pcs - 1.77 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.