+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2424

Screw; UNC 4-40; UNC4-40x12.7; Head: cheese head; slotted

Manufacturer: KEYSTONE

Manufacturer part number:
2424
TME Symbol:
KEYS2424

Specification

Manufacturer
KEYSTONE
Type of mounting element
screw
Thread
UNC 4-40
Length
12.7mm
Kind of head
cheese head
Kind of cut
slotted
Material
stainless steel
Head height
3.2mm
Head diameter
6.4mm
Gross weight0.07 g
Certificates
See other products in this category: Bolts KEYSTONE,
*
2424
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Product for special order