+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2450

Screw; UNC 6-32; UNC6-32x19.1; Head: cheese head; hex key


Manufacturer: KEYSTONE

Manufacturer part number:
2450
TME Symbol:
KEYS2450

Specification

Manufacturer
KEYSTONE
Type of mounting element
screw
Thread
UNC 6-32
Length
19.1mm
Kind of head
cheese head
Kind of cut
hex key
Material
stainless steel
Head height
3.2mm
Head diameter
7.1mm
Gross weight2.9 g
Certificates
See other products in this category: Bolts KEYSTONE,
*
2450
50 in TME stock
Net price for quantities from 50 pcs - 4.23 USDGross price for quantities from 50 pcs - 4.23 USD
Net price for quantities from 100 pcs - 4.13 USDGross price for quantities from 100 pcs - 4.13 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Product available till the stock lasts
Packaging method by the manufacturerBag = 50 pcs