+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2467

Holder; AAA,R3; Batt.no: 1; on panel; cables; 150mm

Manufacturer: KEYSTONE

Manufacturer part number:
2467
TME Symbol:
KEYS2467

Specification

Manufacturer
KEYSTONE
Type of battery accessory
holder
Cell size
AAA, R3
Number of batteries
1
Mounting
on panel
Leads
cables
Lead length
0.15m
Gross weight3.055 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
2467
178 in TME stock
Net price for quantities from 1 pcs - 1.31 USDGross price for quantities from 1 pcs - 1.31 USD
Net price for quantities from 20 pcs - 1.11 USDGross price for quantities from 20 pcs - 1.11 USD
Net price for quantities from 100 pcs - 0.95 USDGross price for quantities from 100 pcs - 0.95 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs