+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2500

Screw; UNC 4-40; UNC4-40x6.4; Head: knurled,cheese head

Manufacturer: KEYSTONE

Manufacturer part number:
2500
TME Symbol:
KEYS2500

Specification

Manufacturer
KEYSTONE
Type of mounting element
screw
Thread
UNC 4-40
Length
6.4mm
Kind of head
cheese head, knurled
Kind of cut
none
Material
polyamide
Head height
7.1mm
Head diameter
7.6mm
Gross weight0.07 g
Certificates
See other products in this category: Bolts KEYSTONE,
*
2500
0 in TME stock
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.26 USD
Net price for quantities from 500 pcs - 0.23 USDGross price for quantities from 500 pcs - 0.23 USD
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.20 USD
No. of pieces (Multiplicity: 100)