+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

25033

Screw; M3; M3x20; 0.5; Head: cheese head; hex key; HEX 2.5mm


Manufacturer: KEYSTONE

Manufacturer part number:
25033
TME Symbol:
KEYS25033

Specification

Manufacturer
KEYSTONE
Type of mounting element
screw
Thread
M3
Thread pitch
0.5
Length
20mm
Kind of head
cheese head
Kind of cut
hex key
Cut size
HEX 2.5mm
Material
titanium
Head height
2.93mm
Head diameter
5.68mm
DIN standard
DIN 912
Gross weight0.07 g
Certificates
See other products in this category: Bolts KEYSTONE,
*
25033
0 in TME stock
Net price for quantities from 100 pcs - 2.81 USDGross price for quantities from 100 pcs - 2.81 USD
Net price for quantities from 500 pcs - 2.48 USDGross price for quantities from 500 pcs - 2.48 USD
Net price for quantities from 1000 pcs - 2.18 USDGross price for quantities from 1000 pcs - 2.18 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.