+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2504

Screw; UNC 6-32; UNC6-32x9.5; Head: knurled,cheese head


Manufacturer: KEYSTONE

Manufacturer part number:
2504
TME Symbol:
KEYS2504

Specification

Manufacturer
KEYSTONE
Type of mounting element
screw
Thread
UNC 6-32
Length
9.5mm
Kind of head
cheese head, knurled
Kind of cut
none
Material
polyamide
Head height
7mm
Head diameter
9.1mm
Gross weight0.07 g
Certificates
See other products in this category: Bolts KEYSTONE,
*
2504
0 in TME stock
Net price for quantities from 100 pcs - 0.33 USDGross price for quantities from 100 pcs - 0.33 USD
Net price for quantities from 500 pcs - 0.30 USDGross price for quantities from 500 pcs - 0.30 USD
Net price for quantities from 1000 pcs - 0.26 USDGross price for quantities from 1000 pcs - 0.26 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.