+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

26

Rivet; brass; Rivet diam: 1.49mm; L.rivet: 4.75mm; Plating: tin

Manufacturer: KEYSTONE

Manufacturer part number:
26
TME Symbol:
KEYS26

Specification

Manufacturer
KEYSTONE
Type of mounting element
rivet
Material
brass
Rivet diameter
1.49mm
Rivet length
4.75mm
Plating material
tin
Gross weight0.038 g
Certificates
See other products in this category: Metal rivets KEYSTONE,
*
26
5000 in TME stock
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 500 pcsBag = 1 000 pcs