+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

29311

Screw; M3; M3x6; 0.5; Head: cheese head; slotted; steel; zinc


Manufacturer: KEYSTONE

Manufacturer part number:
29311
TME Symbol:
KEYS29311

Specification

Manufacturer
KEYSTONE
Type of mounting element
screw
Thread
M3
Thread pitch
0.5
Length
6mm
Kind of head
cheese head
Kind of cut
slotted
Material
steel
Plating material
zinc
Head height
1.7mm
Head diameter
6mm
Gross weight0.07 g
Certificates
See other products in this category: Bolts KEYSTONE,
*
29311
0 in TME stock
Net price for quantities from 100 pcs - 0.33 USDGross price for quantities from 100 pcs - 0.33 USD
Net price for quantities from 500 pcs - 0.29 USDGross price for quantities from 500 pcs - 0.29 USD
Net price for quantities from 1000 pcs - 0.25 USDGross price for quantities from 1000 pcs - 0.25 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.