+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

29328

Screw; M4; M4x25; 0.7; Head: cheese head; slotted; steel; zinc

Manufacturer: KEYSTONE

Manufacturer part number:
29328
TME Symbol:
KEYS29328

Specification

Manufacturer
KEYSTONE
Type of mounting element
screw
Thread
M4
Thread pitch
0.7
Length
25mm
Kind of head
cheese head
Kind of cut
slotted
Material
steel
Plating material
zinc
Head height
2.3mm
Head diameter
7.8mm
Gross weight0.07 g
Certificates
See other products in this category: Bolts KEYSTONE,
*
29328
0 in TME stock
Net price for quantities from 100 pcs - 0.52 USDGross price for quantities from 100 pcs - 0.52 USD
Net price for quantities from 500 pcs - 0.46 USDGross price for quantities from 500 pcs - 0.46 USD
Net price for quantities from 1000 pcs - 0.40 USDGross price for quantities from 1000 pcs - 0.40 USD
No. of pieces (Multiplicity: 100)