+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

29344

Screw; M3; M3x12; 0.5; Head: cheese head; slotted; polyamide

Manufacturer: KEYSTONE

Manufacturer part number:
29344
TME Symbol:
KEYS29344

Specification

Manufacturer
KEYSTONE
Type of mounting element
screw
Thread
M3
Thread pitch
0.5
Length
12mm
Kind of head
cheese head
Kind of cut
slotted
Material
polyamide
Head height
1.7mm
Head diameter
5.4mm
Gross weight0.07 g
Certificates
See other products in this category: Bolts KEYSTONE,
*
29344
0 in TME stock
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
Net price for quantities from 5000 pcs - 0.14 USDGross price for quantities from 5000 pcs - 0.14 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.