+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

330

Screwed spacer sleeve; 31.8mm; Int.thread: UNC4-40; cylindrical

Manufacturer: KEYSTONE

Manufacturer part number:
330
TME Symbol:
KEYS330

Specification

Manufacturer
KEYSTONE
Type of spacer
screwed spacer sleeve
Spacer length
31.8mm
Internal thread
UNC4-40
Sleeve shape
cylindrical
Material
brass
Outside diameter
4.7mm
Mechanical elements features
with internal threaded hole on both ends
Version
hinged
Gross weight4.3 g
Certificates
See other products in this category: Metal Spacers KEYSTONE,
*
330
0 in TME stock
Net price for quantities from 10 pcs - 2.78 USDGross price for quantities from 10 pcs - 2.78 USD
Net price for quantities from 50 pcs - 2.47 USDGross price for quantities from 50 pcs - 2.47 USD
Net price for quantities from 100 pcs - 2.16 USDGross price for quantities from 100 pcs - 2.16 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.