+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

333

Screwed spacer sleeve; 15.9mm; Int.thread: UNC4-40; cylindrical


Manufacturer: KEYSTONE

Manufacturer part number:
333
TME Symbol:
KEYS333

Specification

Manufacturer
KEYSTONE
Type of spacer
screwed spacer sleeve
Spacer length
15.9mm
Internal thread
UNC4-40
External thread
UNC4-40
Sleeve shape
cylindrical
Material
brass
Outside diameter
4.7mm
Mechanical elements features
with internal and external thread
Version
hinged
Gross weight4.3 g
Certificates
See other products in this category: Metal Spacers KEYSTONE,
*
333
0 in TME stock
Net price for quantities from 10 pcs - 2.65 USDGross price for quantities from 10 pcs - 2.65 USD
Net price for quantities from 50 pcs - 2.35 USDGross price for quantities from 50 pcs - 2.35 USD
Net price for quantities from 100 pcs - 2.04 USDGross price for quantities from 100 pcs - 2.04 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.