+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3386

Rivet; brass; Rivet diam: 2.21mm; L.rivet: 5.5mm; Plating: nickel

Manufacturer: KEYSTONE

Manufacturer part number:
3386
TME Symbol:
KEYS3386

Specification

Manufacturer
KEYSTONE
Type of mounting element
rivet
Material
brass
Rivet diameter
2.21mm
Rivet length
5.5mm
Plating material
nickel
Head diameter
3.7mm
Gross weight0.16 g
Certificates
See other products in this category: Metal rivets KEYSTONE,
*
3386
500 in TME stock
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Product available till the stock lasts
Packaging method by the manufacturerBag = 500 pcs