+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3387

Rivet; brass; Rivet diam: 2.21mm; L.rivet: 6.4mm; Plating: nickel

Manufacturer: KEYSTONE

Manufacturer part number:
3387
TME Symbol:
KEYS3387

Specification

Manufacturer
KEYSTONE
Type of mounting element
rivet
Material
brass
Rivet diameter
2.21mm
Rivet length
6.4mm
Plating material
nickel
Head diameter
3.7mm
Gross weight0.224 g
Certificates
See other products in this category: Metal rivets KEYSTONE,
*
3387
811 in TME stock
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Product available till the stock lasts
Packaging method by the manufacturerBag = 500 pcsBag = 1 000 pcs