+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3389

Rivet; brass; Rivet diam: 3.06mm; L.rivet: 4.8mm; Plating: nickel

Manufacturer: KEYSTONE

Manufacturer part number:
3389
TME Symbol:
KEYS3389

Specification

Manufacturer
KEYSTONE
Type of mounting element
rivet
Material
brass
Rivet diameter
3.06mm
Rivet length
4.8mm
Plating material
nickel
Head diameter
5.5mm
Gross weight0.338 g
Certificates
See other products in this category: Metal rivets KEYSTONE,
*
3389
97 in TME stock
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Product available till the stock lasts
Packaging method by the manufacturerBag = 500 pcs