+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3391

Rivet; brass; Rivet diam: 3.06mm; L.rivet: 6.4mm; Plating: nickel


Manufacturer: KEYSTONE

Manufacturer part number:
3391
TME Symbol:
KEYS3391

Specification

Manufacturer
KEYSTONE
Type of mounting element
rivet
Material
brass
Rivet diameter
3.06mm
Rivet length
6.4mm
Plating material
nickel
Head diameter
5.5mm
Gross weight0.16 g
Certificates
See other products in this category: Metal rivets KEYSTONE,
*
3391
300 in TME stock
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Product available till the stock lasts
Packaging method by the manufacturerBag = 500 pcs