+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3402

Spacer sleeve; 22.23mm; cylindrical; aluminium; Out.diam: 6.35mm

Manufacturer: KEYSTONE

Manufacturer part number:
3402
TME Symbol:
KEYS3402

Specification

Manufacturer
KEYSTONE
Type of spacer
spacer sleeve
Spacer length
22.23mm
Sleeve shape
cylindrical
Material
aluminium
Outside diameter
6.35mm
Internal diameter
3.05mm
Gross weight4.4 g
Certificates
See other products in this category: Metal Spacers KEYSTONE,
*
3402
0 in TME stock
Net price for quantities from 10 pcs - 0.48 USDGross price for quantities from 10 pcs - 0.48 USD
Net price for quantities from 50 pcs - 0.43 USDGross price for quantities from 50 pcs - 0.43 USD
Net price for quantities from 100 pcs - 0.38 USDGross price for quantities from 100 pcs - 0.38 USD
No. of pieces (Multiplicity: 10)