+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3499F

Screwed spacer sleeve; 25.4mm; Int.thread: UNF10-32; cylindrical


Manufacturer: KEYSTONE

Manufacturer part number:
3499F
TME Symbol:
KEYS3499F

Specification

Manufacturer
KEYSTONE
Type of spacer
screwed spacer sleeve
Spacer length
25.4mm
Internal thread
UNF10-32
Sleeve shape
cylindrical
Material
brass
Plating material
zinc
Outside diameter
7.92mm
Mechanical elements features
with internal threaded hole on both ends
Gross weight4.3 g
Certificates
See other products in this category: Metal Spacers KEYSTONE,
*
3499F
0 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product for special order