+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3525

Terminal: flat; 5.2mm; 0.5mm; female; THT; brass; tinned; straight


Manufacturer: KEYSTONE

Manufacturer part number:
3525
TME Symbol:
KEYS3525

Specification

Manufacturer
KEYSTONE
Type of terminal
flat
Width
5.2mm
Thickness
0.5mm
Kind of terminal
female
Electrical mounting
THT
Contact material
brass
Contact plating
tinned
Overall length
11.1mm
Spatial orientation
straight
Gross weight0.481 g
Certificates
See other products in this category: Solder terminals PCB mount KEYSTONE,
*
3525
0 in TME stock
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 200 pcs - 0.19 USDGross price for quantities from 200 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.19 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs