+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3555

Terminal: flat; 7.9mm; 0.5mm; female; THT; copper; tinned; straight

Manufacturer: KEYSTONE

Manufacturer part number:
3555
TME Symbol:
KEYS3555

Specification

Manufacturer
KEYSTONE
Type of terminal
flat
Width
7.9mm
Thickness
0.5mm
Kind of terminal
female
Electrical mounting
THT
Contact material
copper
Contact plating
tinned
Overall length
14.7mm
Spatial orientation
straight
Gross weight1.323 g
Certificates
See other products in this category: Solder terminals PCB mount KEYSTONE,
*
3555
799 in TME stock
Net price for quantities from 1 pcs - 0.38 USDGross price for quantities from 1 pcs - 0.38 USD
Net price for quantities from 10 pcs - 0.26 USDGross price for quantities from 10 pcs - 0.26 USD
Net price for quantities from 25 pcs - 0.24 USDGross price for quantities from 25 pcs - 0.24 USD
Net price for quantities from 50 pcs - 0.22 USDGross price for quantities from 50 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 200 pcs - 0.21 USDGross price for quantities from 200 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcsBag = 500 pcsBag = 1 000 pcs