+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3561

Fuse clips; cylindrical fuses; SMD; 5x15mm,5x20mm; 10A

Manufacturer: KEYSTONE

Manufacturer part number:
3561
TME Symbol:
KEYS3561

Specification

Manufacturer
KEYSTONE
Type of fuse accessories
fuse clips
Fuse accessories application
cylindrical fuses
Mounting
SMD
Fuse size
5x15mm, 5x20mm
Maximum current
10A
Contact plating
tinned
Contact material
brass
Dimensions
5x7.3x3.95mm
Gross weight0.28 g
Certificates
See other products in this category: PCB Fuseholders KEYSTONE,
*
3561
0 in TME stock
Net price for quantities from 5 pcs - 0.20 USDGross price for quantities from 5 pcs - 0.20 USD
Net price for quantities from 25 pcs - 0.18 USDGross price for quantities from 25 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 150 pcs - 0.15 USDGross price for quantities from 150 pcs - 0.15 USD
Net price for quantities from 400 pcs - 0.15 USDGross price for quantities from 400 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Hardly available product