+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3562

Fuse clips; cylindrical fuses; THT; 5x20mm,6.3x32mm; 15A


Manufacturer: KEYSTONE

Manufacturer part number:
3562
TME Symbol:
KEYS3562

Specification

Manufacturer
KEYSTONE
Type of fuse accessories
fuse clips
Fuse accessories application
cylindrical fuses
Mounting
THT
Fuse size
5x20mm, 6.3x32mm
Maximum current
15A
Terminal pitch
5mm
Contact plating
tinned
Contact material
brass
Dimensions
12x12x6.1mm
Terminals section
0.41x1.2mm
Gross weight1.08 g
Certificates
See other products in this category: PCB Fuseholders KEYSTONE,
*
3562
614 in TME stock
Net price for quantities from 1 pcs - 0.49 USDGross price for quantities from 1 pcs - 0.49 USD
Net price for quantities from 10 pcs - 0.36 USDGross price for quantities from 10 pcs - 0.36 USD
Net price for quantities from 25 pcs - 0.31 USDGross price for quantities from 25 pcs - 0.31 USD
Net price for quantities from 30 pcs - 0.31 USDGross price for quantities from 30 pcs - 0.31 USD
Net price for quantities from 50 pcs - 0.28 USDGross price for quantities from 50 pcs - 0.28 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.27 USD
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 500 pcsBag = 1 000 pcs