+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3569TR

Terminal: flat; 2.8mm; 0.8mm; female; SMT; brass; tinned; horizontal


Manufacturer: KEYSTONE

Manufacturer part number:
3569TR
TME Symbol:
KEYS3569TR

Specification

Manufacturer
KEYSTONE
Type of terminal
flat
Width
2.8mm
Thickness
0.8mm
Kind of terminal
female
Electrical mounting
SMT
Contact material
brass
Contact plating
tinned
Overall length
7.9mm
Spatial orientation
horizontal
Kind of package
reel
Gross weight1 g
Certificates
See other products in this category: Solder terminals PCB mount KEYSTONE,
*
3569TR
0 in TME stock
Net price for quantities from 1000 pcs - 0.92 USDGross price for quantities from 1000 pcs - 0.92 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.