+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3586TR

Terminal: flat; 6.4mm; 0.5÷0.8mm; female; double; SMT; brass; tinned


Manufacturer: KEYSTONE

Manufacturer part number:
3586TR
TME Symbol:
KEYS3586TR

Specification

Manufacturer
KEYSTONE
Type of terminal
flat
Width
6.4mm
Thickness
0.5...0.8mm
Kind of terminal
female
Ferrule variant
double
Electrical mounting
SMT
Contact material
brass
Contact plating
tinned
Overall length
7.2mm
Spatial orientation
vertical
Kind of package
reel
Contact size
2.8x0.5mm, 6.3x0.8mm, 0.11x0.02", 0.25x0.031"
Gross weight0.001 g
Certificates
See other products in this category: Solder terminals PCB mount KEYSTONE,
*
3586TR
0 in TME stock
Net price for quantities from 750 pcs - 0.42 USDGross price for quantities from 750 pcs - 0.42 USD
No. of pieces (Multiplicity: 750)
Minimum order quantity: 750.
Multiplicity: 750.
Packaging method by the manufacturerReel = 750 pcs