+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

37

Rivet; brass; Rivet diam: 2.26mm; L.rivet: 5.56mm

Manufacturer: KEYSTONE

Manufacturer part number:
37
TME Symbol:
KEYS37

Specification

Manufacturer
KEYSTONE
Type of mounting element
rivet
Material
brass
Rivet diameter
2.26mm
Rivet length
5.56mm
Gross weight0.14 g
Certificates
See other products in this category: Metal rivets KEYSTONE,
*
37
300 in TME stock
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Product available till the stock lasts
Packaging method by the manufacturerBag = 500 pcs