+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4000

Tip: solder lug ring; 0.5mm; M3; Ø: 3.3mm; THT; screw; brass; tinned


Manufacturer: KEYSTONE

Manufacturer part number:
4000
TME Symbol:
KEYS4000

Specification

Manufacturer
KEYSTONE
Type of tip
solder lug ring
Thickness
0.5mm
Hole for screw
M3
Ring inside diameter
3.3mm
Electrical mounting
THT
Mechanical mounting
screw
Contact material
brass
Contact plating
tinned
Overall length
16.66mm
Spatial orientation
straight
Gross weight0.251 g
Certificates
See other products in this category: Solder terminals PCB mount KEYSTONE,
*
4000
1827 in TME stock
Net price for quantities from 1 pcs - 0.42 USDGross price for quantities from 1 pcs - 0.42 USD
Net price for quantities from 10 pcs - 0.31 USDGross price for quantities from 10 pcs - 0.31 USD
Net price for quantities from 25 pcs - 0.29 USDGross price for quantities from 25 pcs - 0.29 USD
Net price for quantities from 50 pcs - 0.26 USDGross price for quantities from 50 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 200 pcs - 0.23 USDGross price for quantities from 200 pcs - 0.23 USD
Net price for quantities from 1000 pcs - 0.19 USDGross price for quantities from 1000 pcs - 0.19 USD
Net price for quantities from 2000 pcs - 0.18 USDGross price for quantities from 2000 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcs