+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4005

Terminal: flat; 5.2mm; 0.5mm; male; M3; screw; brass; tinned


Manufacturer: KEYSTONE

Manufacturer part number:
4005
TME Symbol:
KEYS4005

Specification

Manufacturer
KEYSTONE
Type of terminal
flat
Width
5.2mm
Thickness
0.5mm
Kind of terminal
male
Hole for screw
M3
Mechanical mounting
screw
Contact material
brass
Contact plating
tinned
Mounting hole diameter
3.43mm
Spatial orientation
angled 45°
Gross weight0.368 g
Certificates
See other products in this category: Solder terminals PCB mount KEYSTONE,
*
4005
0 in TME stock
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.16 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
Net price for quantities from 2500 pcs - 0.15 USDGross price for quantities from 2500 pcs - 0.15 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.